ADXL372BCCZ-RL7, Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS

Фото 1/3 ADXL372BCCZ-RL7, Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS
Изображения служат только для ознакомления,
см. техническую документацию
5 950 руб.
от 10 шт.4 480 руб.
от 25 шт.3 970 руб.
от 100 шт.3 180.10 руб.
Добавить в корзину 1 шт. на сумму 5 950 руб.
Номенклатурный номер: 8004690329
Артикул: ADXL372BCCZ-RL7
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Accelerometers
MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Технические параметры

Acceleration: 200 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 22 uA
Output Type: Digital
Package / Case: LGA-16
Product Category: Accelerometers
Product Type: Accelerometers
Resolution: 12 bit
Sensing Axis: X, Y, Z
Sensitivity: 10 LSB/g
Sensor Type: 3-axis
Series: ADXL372
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.6 V
Вес, г 0.02

Техническая документация

ADXL372
pdf, 970 КБ
Datasheet
pdf, 2629 КБ