DC1562B-E, Clock & Timer Development Tools LTC6992-3 Demo Board - 0-95 Duty Cycle

DC1562B-E, Clock & Timer Development Tools LTC6992-3 Demo Board - 0-95 Duty Cycle
Изображения служат только для ознакомления,
см. техническую документацию
8 620 руб.
Добавить в корзину 1 шт. на сумму 8 620 руб.
Номенклатурный номер: 8004690507
Артикул: DC1562B-E
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Clock & Timer Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 3.81 Hz to 1 MHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 2.25 V, 5.5 V
Packaging: Bulk
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Demonstration Boards
Series: LTC6992
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC6992-3
Type: Clock Oscillator
Вес, г 238.3