DC2038A-E, Power Management IC Development Tools 35V/3.2A Multi-Cell LiFePO4 Step-Down Battery Charger with PowerPath and I2C Telemetry
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 740 руб.
Добавить в корзину 1 шт.
на сумму 28 740 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
LTC4162 Demo Boards DC2038AAnalog Devices Inc. LTC4162 Demo Boards DC2038A are designed to quickly and easily demonstrate the LTC4162 Step-Down Battery Chargers. The LTC4162 Step-Down Battery Chargers are highly integrated, high voltage, multi-chemistry synchronous monolithic chargers with PowerPath™ manager. The LTC4162 includes a comprehensive telemetry system, two PowerPath FET controllers, and an MPPT function.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5 V to 35 V |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | Adjustable |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC4162-F |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC4162-FAD |
Type: | Battery Management |
ECCN | EAR99 |
Function | Battery Charger |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | LTC4162 |
Номер Ядра Чипа | LTC4162EUFD-FAD |
Подтип Приложения | LiFePO4 Battery Charger |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Demonstration Board LTC4162EUFD-FAD |
Тип Приложения Набора | Управление Питанием-Батарея |
Техническая документация
Datasheet
pdf, 1375 КБ