DC2063A, Interface Development Tools 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver

DC2063A, Interface Development Tools 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
15 940 руб.
Добавить в корзину 1 шт. на сумму 15 940 руб.
Номенклатурный номер: 8004690551
Артикул: DC2063A
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: CAN
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3 V to 3.6 V, 4.5 V to 5.5 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Demonstration Boards
Series: LTC2875
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC2875
Type: CAN Transceiver
Вес, г 283.5

Техническая документация

Datasheet
pdf, 863 КБ