DC2178A-B, Other Development Tools Low Quiescent Current Surge Stopper
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 080 руб.
Добавить в корзину 1 шт.
на сумму 19 080 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Other Development Tools
Оценочная плата защиты цепи подавления перенапряжения LTC4380-2
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 9 V to 20 V, 9 V to 37.5 V |
Packaging: | Bulk |
Product Category: | Other Development Tools |
Product Type: | Other Development Tools |
Product: | Demonstration Boards |
Series: | LTC4380 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC4380-2 |
Type: | Surge Stopper |
Base Product Number | LTC4380 -> |
ECCN | EAR99 |
Function | Surge Suppression |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | Auto-Retry |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Secondary Attributes | On-Board LEDs |
Supplied Contents | Board(s) |
Type | Circuit Protection |
Utilized IC / Part | LTC4380-2 |
Video File | Linear Technology LTC4380 | Digi-Key DailyADI Spon |
Вес, г | 236.5 |