DC2402A, Data Conversion IC Development Tools Dual Rail-to-Rail Output 215MHz, 1.1nV/?Hz Op Amp/SAR ADC Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 240 руб.
Добавить в корзину 1 шт.
на сумму 8 240 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Data Conversion IC Development Tools
Средства разработки интегральных схем (ИС) преобразования данных LT6237 ADC Driver Board - Driver for LTC
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT6237 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 10 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Demonstration Boards |
Series: | LT6237 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT6237 |
Type: | ADC |
-3db Bandwidth | 90MHz |
Amplifier Type | General Purpose |
Base Product Number | LT6237 -> |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Output / Channel | 30mA |
Current - Supply (Main IC) | 3.3mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended, Rail-to-Rail |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Slew Rate | 70V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | LT6237 |
Voltage - Supply, Single/Dual (В±) | 3V ~ 12.6V, В±1.5V ~ 6.3V |
Вес, г | 285.3 |