EVAL-AD5542ASDZ, Data Conversion IC Development Tools 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit nanoDAC in 10-lead LFCSP, 16-lea

EVAL-AD5542ASDZ, Data Conversion IC Development Tools 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit nanoDAC in 10-lead LFCSP, 16-lea
Изображения служат только для ознакомления,
см. техническую документацию
25 840 руб.
Добавить в корзину 1 шт. на сумму 25 840 руб.
Номенклатурный номер: 8004690734
Артикул: EVAL-AD5542ASDZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.7 V to 5.5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD5542A
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5542A
Type: DAC
Вес, г 172.8

Техническая документация

Datasheet
pdf, 543 КБ