EVAL-AD5676SDZ, Data Conversion IC Development Tools Evaluation Board

EVAL-AD5676SDZ, Data Conversion IC Development Tools Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
28 450 руб.
Добавить в корзину 1 шт. на сумму 28 450 руб.
Номенклатурный номер: 8004690738
Артикул: EVAL-AD5676SDZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: AD5676 evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 6 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD5676
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5676
Type: DAC

Техническая документация

Datasheet
pdf, 1022 КБ