EVAL-AD7403FMCZ, Data Conversion IC Development Tools 16-Bit, Isolated Sigma-Delta Modulator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 640 руб.
Добавить в корзину 1 шт.
на сумму 29 640 руб.
Описание
Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Data Conversion IC Development Tools
Средства разработки интегральных схем (ИС) преобразования данных EVALUATION BOARD I.C.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD7403 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V, 5 V, 12 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7403 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7403 |
Type: | ADC |
Base Product Number | AD7403 -> |
Data Interface | Serial |
ECCN | 4A994K2 |
HTSUS | 8473.30.1180 |
Input Range | В±320mV |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Box |
Power (Typ) @ Conditions | 231mW @ 78.1kSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 78.1k |
Series | iCouplerВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AD7403 |
Вес, г | 218.4 |
Техническая документация
Datasheet
pdf, 1894 КБ
Datasheet EVAL-AD7403FMCZ
pdf, 526 КБ