EVAL-ADM2587EEBZ, Interface Development Tools 2.5 kV Signal and Power Isolated, 15 kV ESD Protected, Full/Half Duplex RS-485 Transceiver (5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 380 руб.
Добавить в корзину 1 шт.
на сумму 26 380 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | RS-485 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | ADM2587E |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADM2587E |
Type: | RS-485 |
Base Product Number | ADM2587 -> |
ECCN | EAR99 |
Function | Transceiver, RS-485 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ADM2587E |
Вес, г | 63.5 |