EVAL-ADV7403EBZ, Video IC Development Tools EVALUATION BOARD I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
167 900 руб.
Добавить в корзину 1 шт.
на сумму 167 900 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Video IC Development Tools
ADV7403 Video Decoder Video Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, HDMI, USB, Video |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 7 V |
Packaging: | Bulk |
Product Category: | Video IC Development Tools |
Product Type: | Video IC Development Tools |
Product: | Evaluation Boards |
Series: | ADV7403 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADV7403 |
Type: | Video Decoder |
Base Product Number | ADV7403 -> |
ECCN | EAR99 |
Function | Video Decoder |
HTSUS | 8525.50.3035 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Video |
Utilized IC / Part | ADV7403 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 355 КБ
Datasheet EVAL-ADV7403EBZ
pdf, 356 КБ