EVAL-ADXL343Z-DB, Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 490 руб.
Добавить в корзину 1 шт.
на сумму 20 490 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP
Технические параметры
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Development Boards |
Sensing Axis: | X, Y, Z |
Sensitivity: | 256 LSB/g |
Series: | ADXL343 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL343 |
Type: | Accelerometer Sensor |
Base Product Number | ADXL343 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Sensing Range | В±2g, 4g, 8g, 16g |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL343 |
Voltage - Supply | 2V ~ 3.6V |
Вес, г | 200 |