LT1128CS8#PBF, Precision Amplifiers Ultra Low Noise Precision High Speed Op Amps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 280 руб.
от 10 шт. —
3 740 руб.
от 50 шт. —
3 120 руб.
от 100 шт. —
2 747.23 руб.
Добавить в корзину 1 шт.
на сумму 4 280 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | High Speed Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 126 dB |
Development Kit: | DC417B |
en - Input Voltage Noise Density: | 850 pV/sqrt Hz |
Factory Pack Quantity: | 100 |
Gain V/V: | 30 V/uV |
GBP - Gain Bandwidth Product: | 20 MHz |
Ib - Input Bias Current: | 25 nA |
In - Input Noise Current Density: | 1 pA/rtHz |
Ios - Input Offset Current: | 18 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 7.4 mA |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 132 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 8 V |
Voltage Gain dB: | 90 dB |
Vos - Input Offset Voltage: | 20 uV |
Amplifier Type | General Purpose |
Base Product Number | LT1128 -> |
Current - Input Bias | 30nA |
Current - Supply | 7.6mA |
ECCN | EAR99 |
Gain Bandwidth Product | 20MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 6V/Вµs |
Supplier Device Package | 8-SO |
Voltage - Input Offset | 20ВµV |
Voltage - Supply, Single/Dual (В±) | В±4V ~ 18V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем