LT1210IR#PBF, Operational Amplifiers - Op Amps 1.1A, 35MHz Current Feedback Amplifier

LT1210IR#PBF, Operational Amplifiers - Op Amps 1.1A, 35MHz Current Feedback Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
5 930 руб.
от 10 шт.4 650 руб.
от 50 шт.3 030 руб.
Добавить в корзину 1 шт. на сумму 5 930 руб.
Номенклатурный номер: 8004690982
Артикул: LT1210IR#PBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 62 dB
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 35 MHz
In - Input Noise Current Density: 40 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Input Resistance: 10 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 35 mA
Output Current per Channel: 2 A
Package / Case: DDPAK-7
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 77 dB
Series: LT1210
Shutdown: Shutdown
SR - Slew Rate: 900 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Voltage Gain dB: 71 dB
Vos - Input Offset Voltage: 3 mV
Вес, г 3.61

Техническая документация

Datasheet
pdf, 1184 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем