LT1316CMS8#PBF, Switching Voltage Regulators Micropower DC/DC Converter with Programmable Peak Current Limit
![LT1316CMS8#PBF, Switching Voltage Regulators Micropower DC/DC Converter with Programmable Peak Current Limit](https://static.chipdip.ru/lib/016/DOC014016882.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 720 руб.
от 10 шт. —
2 340 руб.
Добавить в корзину 1 шт.
на сумму 2 720 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: | 50 |
Input Voltage, Max: | 12 V |
Input Voltage, Min: | 1.5 V |
Input Voltage: | 1.5 V to 12 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 33 uA |
Output Current: | 500 mA |
Output Voltage: | 30 V |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 33 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 1.5 V |
Topology: | Boost |
Type: | DC/DC Converter |
Current - Output | 750mA(Switch) |
Frequency - Switching | - |
Function | Step-Up, Step-Up/Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Output Configuration | Positive or Negative |
Output Type | Adjustable |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Synchronous Rectifier | No |
Topology | Boost, Flyback |
Voltage - Input (Max) | 12V |
Voltage - Input (Min) | 1.5V |
Voltage - Output (Max) | 30V(Switch) |
Voltage - Output (Min/Fixed) | 1.23V |
Вес, г | 0.08 |