LT1785ACN8#PBF, RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

LT1785ACN8#PBF, RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans
Изображения служат только для ознакомления,
см. техническую документацию
1 930 руб.
от 10 шт.1 660 руб.
от 50 шт.1 480 руб.
от 100 шт.1 277.79 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Номенклатурный номер: 8004691090
Артикул: LT1785ACN8#PBF
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
LT1785 Fault Protected RS485/RS422 Transceivers Analog Devices LT1785 Fault Protected RS485/RS422 Transceivers are half-duplex and full-duplex differential bus transceivers. The devices are ideal for applications that feature on-chip protection from overvoltage faults on the data transmission lines. Receiver input and driver output pins can withstand voltage faults of up to ±60V with respect to the ground with no damage to the device. Faults may occur while the transceiver is active, shut down, or powered off.

Технические параметры

Brand: Analog Devices
Data Rate: 250 kb/s
Duplex: Half Duplex
ESD Protection: 15 kV
Factory Pack Quantity: 50
Function: Transceiver
Input Voltage: 5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: 3-State
Package/Case: PDIP-8
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Transceiver
Вес, г 1

Техническая документация

Datasheet
pdf, 390 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем