LT3753IFE#PBF, Switching Controllers Active Clamp Synchronous Forward Controller

LT3753IFE#PBF, Switching Controllers Active Clamp Synchronous Forward Controller
Изображения служат только для ознакомления,
см. техническую документацию
2 880 руб.
от 10 шт.2 360 руб.
от 50 шт.2 210 руб.
от 100 шт.1 778.17 руб.
Добавить в корзину 1 шт. на сумму 2 880 руб.
Номенклатурный номер: 8004691227
Артикул: LT3753IFE#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Development Kit: DC2050A, DC2306A, DC2324A-A, DC2324A-B, DC2324A-C
Duty Cycle - Max: 76.2%
Factory Pack Quantity: 50
Input Voltage: 8.5 V to 100 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5.9 mA
Output Current: 10 mA
Output Voltage: 10 V
Package/Case: TSSOP-38
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz to 500 kHz
Topology: Forward
Type: Current Mode PWM Controller
Base Product Number LT3753 ->
Clock Sync Yes
Control Features Frequency Control, Soft Start
ECCN EAR99
Frequency - Switching 100kHz ~ 500kHz
Function Step-Up/Step-Down
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature -40В°C ~ 125В°C (TJ)
Output Configuration Positive, Isolation Capable
Output Phases 1
Output Type Transistor Driver
Package Tube
Package / Case 38-PowerTFSOP (0.173"", 4.40mm Width), 31 Leads
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 38-TSSOP-EP
Synchronous Rectifier Yes
Topology Forward Converter
Video File Introducing Power by Linear
Voltage - Supply (Vcc/Vdd) 8.5V ~ 100V
Вес, г 0.43

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем