LTC1065CSW#PBF, Active Filters DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 300 руб.
от 10 шт. —
4 640 руб.
от 25 шт. —
4 160 руб.
от 94 шт. —
3 405.81 руб.
Добавить в корзину 1 шт.
на сумму 5 300 руб.
Описание
Semiconductors\Active Filters
RF, Microwave & Millimeter Wave ADI SLP
Технические параметры
Brand: | Analog Devices |
Cutoff Frequency: | 50 kHz |
Development Kit: | DC266B-B |
Factory Pack Quantity: | 47 |
Filter Type: | Low Pass |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 2.375 V to 8 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Active Filters |
Product Type: | Active Filters |
Subcategory: | Filters |
Supply Voltage - Max: | 8 V |
Supply Voltage - Min: | 2.375 V |
Base Product Number | LTC1065 -> |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC106 |
Filter Order | 5th |
Filter Type | Bessel, Low Pass Switched Capacitor |
Frequency - Cutoff or Center | 50kHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Filters | 1 |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Voltage - Supply | В±2.37V ~ 8V |
Вес, г | 0.64 |