LTC1923EGN#PBF, Power Management Specialized - PMIC High Efficiency Thermoelectric Cooler Controller

LTC1923EGN#PBF, Power Management Specialized - PMIC High Efficiency Thermoelectric Cooler Controller
Изображения служат только для ознакомления,
см. техническую документацию
10 850 руб.
от 10 шт.9 170 руб.
от 25 шт.8 340 руб.
от 49 шт.8 159.36 руб.
Добавить в корзину 1 шт. на сумму 10 850 руб.
Номенклатурный номер: 8004691436
Артикул: LTC1923EGN#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
High Efficiency Thermoelectric Cooler Controller 28-Pin SSOP N Tube

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 49
Input Current: 2 mA
Input Voltage Range: -5 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: -5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 2.538 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 20 mA
Output Voltage Range: 2.462 V to 2.538 V
Package / Case: SSOP-28
Packaging: Tube
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Subcategory: PMIC-Power Management ICs
Type: Controller
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 4
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Packaging Tube
Part Status Active
PCB changed 28
Pin Count 28
PPAP No
Product Category High Efficiency Thermoelectric Cooler Controller
Standard Package Name SOP
Supplier Package SSOP N
Typical Operating Supply Voltage (V) 3.3|5
Вес, г 4

Техническая документация

Datasheet
pdf, 502 КБ
Datasheet
pdf, 444 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем