LTC3330IUH#PBF, Power Management Specialized - PMIC Nanopower Buck-Boost DC/DC with Energy Harvesting Battery Life Extender

LTC3330IUH#PBF, Power Management Specialized - PMIC Nanopower Buck-Boost DC/DC with Energy Harvesting Battery Life Extender
Изображения служат только для ознакомления,
см. техническую документацию
3 190 руб.
от 10 шт.2 740 руб.
от 25 шт.2 080 руб.
от 73 шт.1 705.26 руб.
Добавить в корзину 1 шт. на сумму 3 190 руб.
Номенклатурный номер: 8004691522
Артикул: LTC3330IUH#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
LTC333x Nanopower Buck-Boost DC/DC Converters Analog Devices Inc. LTC333x Nanopower Buck-Boost DC/DC Converters integrate a high voltage energy harvesting power supply. Each device also has a DC/DC converter powered by a primary cell battery to create a single output supply for alternative energy applications. The energy harvesting power supply consists of an integrated full-wave bridge rectifier and a high voltage buck converter. This power supply harvests energy from piezoelectric, solar or magnetic sources. The primary cell input powers a buck-boost converter capable of operation down to 1.8V at its input. Either DC/DC converter can deliver energy to a single output. The buck operates when harvested energy is available, reducing the quiescent current draw on the battery to essentially zero. This feature extends the life of the battery. The buck-boost powers VOUT only when harvested energy goes away.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 73
Input Current: 200 uA
Input Voltage Range: 1.8 V to 19 V
Input Voltage, Max: 19 V
Input Voltage, Min: 1.8 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.15 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 50 mA
Output Voltage Range: 1.728 V to 5.15 V
Package/Case: QFN-32
Packaging: Tube
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Subcategory: PMIC-Power Management ICs
Type: Converters
Вес, г 0.17

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем