LTC6242IDHC#PBF, Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp
![LTC6242IDHC#PBF, Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp](https://static.chipdip.ru/lib/079/DOC043079744.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 000 руб.
от 10 шт. —
1 720 руб.
от 25 шт. —
1 640 руб.
от 73 шт. —
1 104.94 руб.
Добавить в корзину 1 шт.
на сумму 2 000 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: | 73 |
GBP - Gain Bandwidth Product: | 18 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.00056 pA/rtHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.8 mA |
Output Current per Channel: | 30 mA |
Package / Case: | DFN-16 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Shutdown: | No Shutdown |
SR - Slew Rate: | 10 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.8 V |
Vos - Input Offset Voltage: | 50 uV |
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.55(mV) |
Maximum Input Offset Current | 0.0000002(TYP)@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | DFN EP |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 1.1(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 10(V/us) |
Supply Current | 8.8@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 18 |
Voltage Gain in dB | 124.08(dB) |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Похожие товары