OP07CSZ-REEL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
от 10 шт. —
470 руб.
от 100 шт. —
406 руб.
от 250 шт. —
356.21 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Посмотреть аналоги2
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 106 dB |
Dual Supply Voltage: | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 10.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 600 kHz |
Ib - Input Bias Current: | 1.8 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.1 mA |
Output Current per Channel: | 15 mA |
Package/Case: | SOIC-8 |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 103.09 dB |
Series: | OP07 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | +/-18 V |
Supply Voltage - Min: | +/-3 V |
Type: | Low Offset Voltage Amplifier |
Voltage Gain dB: | 112.04 dB |
Vos - Input Offset Voltage: | 150 uV |
Amplifier Type | General Purpose |
GBP - Gain Bandwidth Product | 600kHz |
Maximum Operating Temperature | 85В°C |
Minimum Operating Temperature | -40В°C |
Number Of Circuits | 1 |
SR - Slew Rate | 0.3 V/us |
Supply Voltage - Max | 18V |
Supply Voltage - Min | В±3V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Offset Voltage Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.007±15V |
Maximum Input Offset Current (uA) | 0.006±15V |
Maximum Input Offset Voltage (mV) | 0.15±15V |
Maximum Operating Temperature (°C) | 85 |
Minimum CMRR (dB) | 100 |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum Dual Supply Voltage (V) | ±3 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 103.09(Typ) |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | Bipolar |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Type | Low Offset Voltage Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 0.6 |
Typical Input Noise Voltage Density (nV/rtHz) | 10.5±5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.35±15V |
Typical Slew Rate (V/us) | 0.3±15V |
Typical Voltage Gain (dB) | 112.04 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем