SSM2305RMZ-REEL, Audio Amplifiers Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier

Фото 1/2 SSM2305RMZ-REEL, Audio Amplifiers Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.410 руб.
от 100 шт.341 руб.
от 250 шт.300.64 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Посмотреть аналоги9
Номенклатурный номер: 8004691848
Артикул: SSM2305RMZ-REEL
Бренд: Analog Devices

Описание

Semiconductors\Audio ICs\Audio Amplifiers
Analog Devices Class D Audio Amplifiers

Технические параметры

Audio - Load Impedance: 40 Ohms
Brand: Analog Devices
Class: Class-D
CMRR - Common Mode Rejection Ratio: 55 dB
Description/Function: Mono class-D audio amplifier
Development Kit: SSM2305-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: Differential
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.2 mA
Output Power: 2.8 W
Package / Case: MSOP-8
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Series: SSM2305
Subcategory: Audio ICs
Supply Current - Max: 3.3 mA
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
THD plus Noise: 0.02%
Type: 1-Channel Mono
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.33.00.01
Function Speaker
Amplifier Type Class-D
THDN 0.02%@8Ohm@1W
Output Signal Type Differential
Output Type 1-Channel Mono
Minimum Single Supply Voltage (V) 2.5
Typical Single Supply Voltage (V) 5|3
Maximum Single Supply Voltage (V) 5.5
Power Supply Type Single
Typical Output Power x Channels @ Load (W) 2.8x1@4Ohm
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tape and Reel
Standard Package Name MSOP
Pin Count 8
Supplier Package MSOP
Mounting Surface Mount
Package Height 0.85
Package Length 3
Package Width 3
PCB changed 8
Lead Shape Gull-wing
Вес, г 0.14

Техническая документация

Datasheet
pdf, 919 КБ
Datasheet SSM2305RMZ-REEL
pdf, 951 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем