SABMBOVP218, Power Management IC Development Tools 2-CHANNEL OVP SAB PCB w/ ALD910018SALI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
5 360 руб.
Добавить в корзину 1 шт.
на сумму 5 360 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBsAdvanced Linear Devices SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs are designed to balance supercapacitors with over-voltage protection and use little or no power. These PCBs are populated with an ALD910XX Supercapacitor Auto Balancing (SAB™) MOSFET IC chip that specifies the circuit threshold or clamping voltage. The SAB MOSFETS are ALD exclusive EPAD ® MOSFETs that address voltage balancing of multiple supercapacitor cells connected in series. The SABMBOVP2XX PCBs and the SAB MOSFETs are economical, compact, and effective in balancing supercapacitors of any size with minimal power dissipation. These PCBs from Advanced Linear Devices feature a precision threshold voltage set point, high maximum clamp output current, fully automatic OVP, and a broad selection of threshold voltages.
Технические параметры
Brand: | Advanced Linear Devices |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Input Voltage: | 2.5 V |
Manufacturer: | Advanced Linear Devices |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 1 mA |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | SABMBOVP2XX |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ALD910018 |
Tradename: | SAB |
Type: | Voltage Protection |
ECCN | EAR99 |
Function | Overvoltage |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | 2-Channel (Dual) |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Circuit Protection |
Utilized IC / Part | ALD910018 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.