B05-7100, PCBs & Breadboards Black ABS Plastic Project Box with matching non-plated protoboard; FR4 0.062". Box Dim = 4.4" x 2.2" x 0.9"
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
2 120 руб.
от 5 шт. —
2 040 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Альтернативные предложения1
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
ABS Plastic Project Boxes & ProtoboardsTwin Industries ABS Plastic Project Boxes and Protoboards are sold as a single part number, thus eliminating the need to find a compatible board and box. The Twin Industries' Protoboards are available plated or non-plated and feature mounting holes to attach to the box lid. Constructed of 0.062" thick FR4 laminate, the prototyping holes are spaced on a 0.1" x 0.1" grid and offer an uncommitted board area for mounting board edge connectors or components. Screws to close the box are included.
Технические параметры
Brand: | Twin Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Twin Industries |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Prototype Boards |
Subcategory: | Prototyping |
Type: | Boxes and Protoboards |
Area (L x W) | 9.61inВІ (62.0cmВІ) |
Color | Black |
Container Type | Box |
Design | Cover Included |
ECCN | EAR99 |
Features | Prototype Board |
Height | 0.900"" (22.86mm) |
HTSUS | 3923.10.9000 |
Material | Plastic, ABS |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Series | B05 -> |
Size / Dimension | 4.400"" L x 2.200"" W (111.76mm x 55.88mm) |
Thickness | 0.062"" (1.57mm) |
Техническая документация
Datasheet
pdf, 182 КБ
Datasheet B05-7100
pdf, 177 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.