30EHZ6, Power Line Filters 30A 250VAC Threaded

30EHZ6, Power Line Filters 30A 250VAC Threaded
Изображения служат только для ознакомления,
см. техническую документацию
20 740 руб.
от 8 шт.16 960 руб.
Добавить в корзину 1 шт. на сумму 20 740 руб.
Номенклатурный номер: 8004692478
Артикул: 30EHZ6
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
HZ Power Line Filters

TE Connectivity / Corcom HZ Power Line Filters are designed to provide good attenuation to RFI noise in the frequency range from 10kHz to 30MHz. These high-performance filters offer low leakage current and versions with up to 30A. TE Connectivity / Corcom HZ Power Line Filters are designed for medical applications.

Технические параметры

Brand: TE Connectivity/P&B
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 8
Manufacturer: TE Connectivity
Mounting Style: Screw Mounts
Part # Aliases: 3-1609037-3
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: HZ
Subcategory: Power Condition
Termination Style: Threaded Bolt
Voltage Rating: 250 VAC
Вес, г 500