CCLB-1-3036-9920-I, LED Panel Mount Indicators LED PMI Red 120VAC IP67

CCLB-1-3036-9920-I, LED Panel Mount Indicators LED PMI Red 120VAC IP67
Изображения служат только для ознакомления,
см. техническую документацию
135 шт., срок 6-8 недель
5 410 руб.
от 10 шт.3 880 руб.
от 50 шт.3 310 руб.
от 100 шт.2 810.27 руб.
Добавить в корзину 1 шт. на сумму 5 410 руб.
Номенклатурный номер: 8004692570
Артикул: CCLB-1-3036-9920-I

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
CCLB Series LED Panel Mount Indicators
VCC CCLB Series LED Panel Mount Indicators feature front and backside IP67 sealing for water resistance, making them ideal for harsh environments. The indicators are designed to fit panel thickness of up to 9mm even with additional gaskets. Wire lead PMIs can be used in industrial control panels, transportation dashboards, gaming/vending machines, and aircraft/military instrumentation applications. Front-mounted prominent indicators come with termination options leads or tab terminals. CCLB Series LED Panel Mount Indicators are available in seven colors with a range of voltage options of 2V to 48V. PMIs are daylight viewable with viewing angles of 20 degrees to 30 degrees.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Colour: Red
IP Rating: IP67
Lead Length: 6 in
Lens Colour/Style: Red, Prominent
Lens Shape: Dome
Luminous Intensity: 2800 mcd
Manufacturer: VCC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Hole Size: 8.1 mm
Mounting Style: Panel
Mounting Type: Panel Mount
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: CCLB
Subcategory: LED Indication
Termination Style: Wire
Vf - Forward Voltage: 1.85 V
Viewing Angle: 20 deg
Wavelength/Colour Temperature: 660 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.