DSM7UA70101, LED Displays & Accessories Ultra Thin Display 1 dig .7 in RED

DSM7UA70101, LED Displays & Accessories Ultra Thin Display 1 dig .7 in RED
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6-8 недель
2 760 руб.
от 10 шт.1 930 руб.
Добавить в корзину 1 шт. на сумму 2 760 руб.
Альтернативные предложения1
Номенклатурный номер: 8004692594
Артикул: DSM7UA70101

Описание

Optoelectronics\Displays\LED Displays & Accessories
DSM Ultra-Thin LED Displays

VCC DSM Ultra-Thin LED Displays are one-digit, seven-segment LED numeric displays with five sizes of characters, available in red or green. The device's thin design reduces the overall thickness of the PCB while producing a high light output. VCC DSM Ultra-Thin LED Displays are made from AlGalnP on transparent GaAs substrate. These rugged LED displays offer 100.000 life expectancy hours. Typical applications include people movers, home and industrial appliances, medical devices, transportation, and more.

Технические параметры

Brand: VCC
Character Size: 17.78 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 25 mcd
Manufacturer: VCC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 14.8 mm x 24 mm x 2.3 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Operating Temperature Range: -40 C to+105 C
Packaging: Bulk
Power Consumption: 70 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Series: DSM7
Subcategory: Displays
Thickness: 2.3 mm
Touch Panel: Without Touch Panel
Type: Numeric Display
Vf - Forward Voltage: 2 V
Wavelength: 632 nm
Вес, г 7

Техническая документация

Datasheet
pdf, 462 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.