D332K29Y5PH63L2R, Ceramic Disc Capacitors 3300pF 100V 10% Y5P 2mm LS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 руб.
от 10 шт. —
33 руб.
от 100 шт. —
19 руб.
от 1000 шт. —
15.34 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
Classics CapacitorsVishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Рабочее напряжение,В | 100 V | |
Номинальная емкость | 3300 | |
Единица измерения | пФ | |
Допуск номинала,% | 10% | |
Температурный коэффициент емкости | +/-10% | |
Application: | General Purpose | |
Brand: | Vishay/BC Components | |
Capacitance - nF: | 3.3 nF | |
Capacitance - uF: | 0.0033 uF | |
Class: | Class 2 | |
Diameter: | 7.5 mm | |
Dielectric: | Y5P | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Diameter: | 0.6 mm | |
Lead Spacing: | 2.5 mm | |
Lead Style: | Straight | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -30 C | |
Operating Temperature Range: | -30 C to+125 C | |
Packaging: | Bulk | |
Product Category: | Ceramic Disc Capacitors | |
Product Type: | Ceramic Capacitors | |
Product: | Ceramic Disc Capacitors | |
Series: | D | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Thickness: | 3.5 mm | |
Voltage Rating DC: | 100 VDC | |
Вес, г | 1 |
Техническая документация
Конденсаторы серии К10-7В, К10-19, КД2
pdf, 57 КБ