MAL214699606E3, Aluminum Electrolytic Capacitors - SMD 1500uF 25V 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 10 шт. —
890 руб.
от 50 шт. —
832 руб.
от 150 шт. —
778.11 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - SMD
146 CTI SMD Aluminum CapacitorsVishay / BC Components 146 CTI Series Aluminum SMD (Chip) Capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high-temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering. Additionally, the 146 CTI SMD Aluminum Capacitors offer 80V and 100V voltage ranges.
Технические параметры
Номинальная емкость | 1500 | |
Единица измерения | мкф | |
Brand: | Vishay/BC Components | |
Capacitance: | 1500 uF | |
Diameter: | 16 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 150 | |
Life: | 5000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Aluminum Electrolytic Capacitors-SMD | |
Product Type: | Electrolytic Capacitors | |
Product: | Low Impedance Electrolytic Capacitors | |
Ripple Current: | 1.4 A | |
Series: | 146 CTI | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 25 VDC | |
Applications | Automotive | |
Capacitance | 1500ВµF | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.630"" (16.00mm) | |
HTSUS | 8532.22.0020 | |
Impedance | 50 mOhms | |
Lifetime @ Temp. | 5000 Hrs @ 125В°C | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | Radial, Can - SMD | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Ripple Current @ High Frequency | 1.4A @ 100kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 146 CTI -> | |
Size / Dimension | 0.630"" Dia (16.00mm) | |
Surface Mount Land Size | 0.630"" L x 0.630"" W (16.00mm x 16.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 25V | |
Вес, г | 5 |