NTCALUG03A103GA, NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm

Фото 1/3 NTCALUG03A103GA, NTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm
Изображения служат только для ознакомления,
см. техническую документацию
630 руб.
от 10 шт.380 руб.
от 100 шт.337 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8004693133
Артикул: NTCALUG03A103GA

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
Mini Lug NTC Thermistors

Vishay / BC Components Mini Lug NTC Thermistors feature a compact mounting space of 65mm² / 0.1in², and a short response time of <4s. These thermistors provide fast and accurate measurements over a wide -40°C to + 125°C temperature range. Vishay / BC Components Mini Lug NTC Thermistors are designed with a low-profile ring tongue measuring 5.5mm and silver-plated nickel conductor. The series offers a low thermal gradient of <5% of ∆T for accurate surface temperature measurement in applications where space is limited. The devices are optimized for thermal management applications, heatsink temperature control, and industrial equipment. These thermistors are RoHS compliant and available with or without a connector.

Технические параметры

B Parameter: 3984 K
B Tolerance: 0.5%
Beta Value: B25/85
Brand: Vishay/BC Components
Diameter: 2.2 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.35 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Ring Lug
Packaging: Bulk
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Qualification: AEC-Q200
Resistance: 10 kOhms
Series: NTCALUG03A
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 2%
Type: NTC
Бета Значение (K) 3984K
Клеммы Термистора Wire Leaded
Линейка Продукции NTCALUG03A Mini Lug Series
Максимальная Рабочая Температура 125°C
Минимальная Рабочая Температура -40°C
Монтаж Термистора Free Hanging
Статическое Сопротивление при 25°C 10кОм
Стандарты Автомобильной Промышленности AEC-Q200

Техническая документация

Datasheet
pdf, 135 КБ
Datasheet
pdf, 152 КБ
Datasheet
pdf, 155 КБ