AFE4403EVM, Multiple Function Sensor Development Tools AFE4403 Eval Mod

Фото 1/2 AFE4403EVM, Multiple Function Sensor Development Tools AFE4403 Eval Mod
Изображения служат только для ознакомления,
см. техническую документацию
66 870 руб.
Добавить в корзину 1 шт. на сумму 66 870 руб.
Номенклатурный номер: 8004693427
Артикул: AFE4403EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: AFE4403
Interface Type: SPI, USB
Manufacturer: Texas Instruments
Operating Supply Voltage: 2 V to 3.6 V
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Evaluation Modules
Series: AFE4403
Subcategory: Development Tools
Tool Is For Evaluation Of: AFE4403
Type: Ultrasound AFE
Converter Type AFE
Featured Device AFE4403
For Use With AFE4403
Kit Classification Evaluation Module
Kit Name AFE Front End
Вес, г 248.6