AM26C32IPWR, RS-422 Interface IC Quad Diff Line Rcvr

Фото 1/4 AM26C32IPWR, RS-422 Interface IC Quad Diff Line Rcvr
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.260 руб.
от 100 шт.189 руб.
от 500 шт.155.92 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004693445
Артикул: AM26C32IPWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-422 Interface IC
Описание Интерфейс RS-485-RS-422 TSSOP16 Характеристики
Категория Микросхема
Тип интерфейсная
Вид RS-422, EIA-422

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Receiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Receivers: 4 Receiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Package / Case: TSSOP-16
Product Category: RS-422 Interface IC
Product Type: RS-422 Interface IC
Product: RS-422 Receivers
Series: AM26C32
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Automotive No
Data Rate 10Mbps
Data Transmission Topology Multipoint
Driving Mode 3-State
ECCN (US) EAR99
EU RoHS Compliant
Function Line Receiver
Interface Standards RS-422|RS-423
Isolation No
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 85
Maximum Single Supply Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 4.5
Mounting Surface Mount
Number of Receiver Enables 2
Number of Receivers 4
Number of Receivers per Line 1
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
Power Supply Type Single
PPAP No
Process Technology BiCMOS
Receiver Communication Type RS-422|RS-423
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Single Supply Voltage (V) 5
Driver/receiver 0/4
Operating Temperature -40℃~+85℃
Supply Voltage 4.5V~5.5V
Types Receivers
Вес, г 0.06

Техническая документация

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем