BQ24079QWRGTRQ1, Battery Management Automotive Qualified Standalone 1-cell 1.5-A linear charger, Power Path and 4.1-V VBAT 16-VQFN -40 to 12

BQ24079QWRGTRQ1, Battery Management Automotive Qualified Standalone 1-cell 1.5-A linear charger, Power Path and 4.1-V VBAT 16-VQFN -40 to 12
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.670 руб.
от 100 шт.473 руб.
от 250 шт.442.27 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004693508
Артикул: BQ24079QWRGTRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
bq2407x/bq2407z-Q1 1.5A Li-Ion Battery Chargers

Texas Instruments bq2407x/bq2407x-Q1 1.5A USB-Friendly Li-Ion Battery Charger and Power-Path Management IC are ideal for space-constrained portable applications, such as wearables and smartphones. The bq2407x/bq2407x-Q1 supports charge currents up to 1.5A from either a USB port or an AC adapter. Unregulated adapters are also supported through the input voltage range with input overvoltage protection. The device meets USB-IF inrush current specifications due to USB input current limit accuracy and the start-up sequence. System crashes because of incorrectly configured USB sources are prevented due to the input dynamic power management (VIN-DPM), which maximizes the power available from the adapter. The dynamic power path management (DPPM) feature supplies the system load at all times while monitoring the charge current separately when the charge current is reduced. The DPPM feature provides proper charge termination, the system to run with a defective or absent battery pack, and reduces the number of charges and discharge cycles on the battery. Three phases are available for the battery to be charged, conditioning, constant current, and constant voltage. These charge phases reduce the charge current if the internal temperature threshold is exceeded, and the internal control loop monitors the IC junction temperature. The bq2407x/bq2407x-Q1 has an integrated charger power stage and charge current sense function, which has high accuracy current and voltage regulation loops, charge status display and charge termination. The device uses external resistors to program input current limit and charge current. The bq2407x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1.5 A
Operating Supply Voltage: 4.35 V to 6.4 V
Output Current: 4.5 A
Output Voltage: 5.5 V
Package / Case: VQFN-16
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Qualification: AEC-Q100
Series: BQ24079QW-Q1
Subcategory: PMIC-Power Management ICs
Вес, г 0.0183

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем