BQ40Z80EVM-020, Power Management IC Development Tools BQ77905 EVM-707
![Фото 1/3 BQ40Z80EVM-020, Power Management IC Development Tools BQ77905 EVM-707](https://static.chipdip.ru/lib/763/DOC014763144.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC007762229.jpg)
![](https://static.chipdip.ru/lib/898/DOC044898684.jpg)
43 530 руб.
Добавить в корзину 1 шт.
на сумму 43 530 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
BQ40Z80EVM-020 Evaluation ModuleTexas Instruments BQ40Z80EVM-020 Evaluation Module offers PC software to log cycling data and evaluate the overall functionality of the solution under the different charge and discharge conditions. The BQ40Z80EVM-020 provides one bq40z80, two bq771807 secondary protectors, and a link to Microsoft Windows-based PC software, which can be used to monitor and predict capacity. The device performs cell balancing, monitor critical parameters, protect the cells from overcharge, over-discharge, short circuit, and overcurrent in 2-, 3-, 4-, 5-, 6-, or 7-series cell Li-ion or Li-polymer battery packs. The circuit includes an onboard EV2400 interface to USB so the software can read bqz40z80 data registers and program the chipset for different pack configurations.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Battery Fuel Gauges |
Input Voltage: | 15 V |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Series: | BQ40Z80 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BQ40Z80, BQ771807 |
Type: | Battery Management |
Base Product Number | BQ40Z80 -> |
ECCN | EAR99 |
Function | Battery Gauge |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | BQ40Z80 |
Featured Device | BQ40Z80 |
For Use With | BQ40Z80 |
Kit Classification | Evaluation Module |
Kit Name | Power Management IC Development Kit |
Power Management Function | Li-Ion/Li-Po Battery Power Management |
Вес, г | 399.8 |
Техническая документация
Datasheet BQ40Z80EVM-020
pdf, 3075 КБ
Похожие товары