CC3220SM2ARGKT, RF Microcontrollers - MCU Single-Chip Wireless MCU

CC3220SM2ARGKT, RF Microcontrollers - MCU Single-Chip Wireless MCU
Изображения служат только для ознакомления,
см. техническую документацию
2 530 руб.
от 10 шт.2 170 руб.
от 25 шт.1 890 руб.
от 100 шт.1 564.14 руб.
Добавить в корзину 1 шт. на сумму 2 530 руб.
Номенклатурный номер: 8004693635
Артикул: CC3220SM2ARGKT
Бренд: Texas Instruments

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Microcontrollers - MCU
SimpleLink™ Microcontrollers (MCUs)
Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex M4
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 27 I/O
Number of Timers: 4 Timer
Operating Frequency: Sub-GHz
Operating Supply Voltage: 2.1 V to 3.6 V
Package / Case: VQFN-64
Processor Series: CC3220x
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Series: CC3220
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Technology: Si
Tradename: SimpleLink
Вес, г 0.27

Дополнительная информация

Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем