DIP-ADAPTER-EVM, Sockets & Adapters DIP-ADAPTER EVAL MOD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 780 руб.
от 5 шт. —
3 590 руб.
Добавить в корзину 1 шт.
на сумму 3 780 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
Universal Operational Amplifier EVMsTexas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Texas Instruments |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Evaluation Boards |
Subcategory: | Embedded Solutions |
Base Product Number | DIP-ADAPTER -> |
ECCN | EAR99 |
HTSUS | 8534.00.0095 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 6 |
Package | Box |
Package Accepted | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP |
Proto Board Type | SMD to Plated Through Hole |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Number of Sides | 1 |
Type | DIP adapter evaluation module |
Brand | Texas Instruments |
Factory Pack Quantity | 1 |
Manufacturer | Texas Instruments |
Packaging | Bulk |
Product | Evaluation Boards |
Product Category | Sockets Adapters |
Вес, г | 70.64 |
Техническая документация
Datasheet
pdf, 1252 КБ