DP83825EVM, Ethernet Development Tools Small form factor 10/100 ethernet PHY evaluation module

DP83825EVM, Ethernet Development Tools Small form factor 10/100 ethernet PHY evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
43 520 руб.
Добавить в корзину 1 шт. на сумму 43 520 руб.
Номенклатурный номер: 8004693907
Артикул: DP83825EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Communication Development Tools\Ethernet Development Tools
DP83825EVM PHY Evaluation Module (EVM)
Texas Instruments DP83825EVM PHY Evaluation Module (EVM) lets designers evaluate the small form-factor, 10BASE-Te/100BASE-TX Ethernet physical layer transceiver, the DP83825I. This evaluation module lets designers use one of two interfaces: a network interface through an RJ-45 connector and a MAC interface through a simple multi-pin connector. The evaluation module is configured and controlled through a USB connection using the USB-2-MDIO simple software tool. The evaluation module supports interoperability testing, compliance testing, and BER testing. The evaluation module also supports 10BASE-Te and 100BASE-TX Ethernet protocols with header pins that connect to the DP83825i RMII pins.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Texas Instruments
Operating Supply Voltage: 1.8 V to 3.3 V
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: DP83825
Type: Ethernet Transceivers
Вес, г 170.1