DRV10974PWPR, Motor / Motion / Ignition Controllers & Drivers 12-V nominal, 2.5-A peak sensorless sinusoidal control 3-phase BLDC motor driv

DRV10974PWPR, Motor / Motion / Ignition Controllers & Drivers 12-V nominal, 2.5-A peak sensorless sinusoidal control 3-phase BLDC motor driv
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.420 руб.
от 100 шт.349 руб.
от 250 шт.308.21 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8004693913
Артикул: DRV10974PWPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV10974 3-Phase Sensorless Motor Driver
Texas Instruments DRV10974 3-Phase Sensorless Motor Driver comes with integrated power MOSFETs, providing continuous drive current up to 1A (rms). The device is designed for cost-sensitive, low-noise, and low-external-component-count applications. The DRV10974 uses a proprietary sensorless control scheme to provide dependable commutation. The 180° sinusoidal commutation significantly reduces pure tone acoustics, typical with 120° (trapezoidal) commutation. The DRV10974 spin-up is configured using a single external low-power resistor. An external low-power resistor can set the current limit. The Texas Instruments DRV10974 device provides simple motor speed control by applying a PWM input to control the magnitude of the drive voltage. It can also be done by driving the PWM pin with an analog voltage and monitoring the FG pin for speed feedback.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV10974EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 5 mA
Operating Supply Voltage: 4.4 V to 18 V
Output Current: 1 A
Package / Case: HTSSOP-16
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: DRV10974
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.094

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем