DRV5053OAQDBZTQ1, Board Mount Hall Effect / Magnetic Sensors Automotive Analg-Bip Sensor 3-SOT-23

DRV5053OAQDBZTQ1, Board Mount Hall Effect / Magnetic Sensors Automotive Analg-Bip Sensor 3-SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.350 руб.
от 100 шт.273 руб.
от 250 шт.255.16 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8004693943
Артикул: DRV5053OAQDBZTQ1
Бренд: Texas Instruments

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
DRV5053/DRV5053-Q1 Hall Effect Sensors

Texas Instruments DRV5053 Analog-Bipolar Hall Effect Sensors are a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0 to 2V analog output responds linearly to the applied magnetic flux density and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent. The Texas Instruments DRV5053-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Maximum Output Current: 2.3 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 38 V
Output Type: Analog
Output Voltage: 2 V
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Sensitivity: 45 mV/mT
Series: DRV5053-Q1
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Type: Linear Hall Sensor
Вес, г 0.0092