DRV8308RHAR, Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor Controller

DRV8308RHAR, Motor / Motion / Ignition Controllers & Drivers Brushless DC Motor Controller
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.700 руб.
от 100 шт.525 руб.
от 250 шт.492.24 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8004693979
Артикул: DRV8308RHAR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8308 Brushless DC Motor Controller

Texas Instruments DRV8308 Brushless DC Motor Controller is a three half-bridge pre-driver that drives up to 130mA to six N-type MOSFETs with a single power supply. This pre-driver features a configurable digital speed loop, speed controls, and commutation modes to optimize motor performance in sensored three-phase brushless DC motors. When properly tuned, the Texas Instruments DRV8308 can drive motors with less than 0.1% cycle jitter and fast torque compensation. The integrated digital speed loop allows the motor to maintain speed under variable loads with programmable gain and loop filters. The adjustable slew rates can also lower the switching noise and improve EMC. The DRV8308 device also supports both the 120° and 180° commutation modes with the ability to adjust the delay to increase power efficiency. For high-performance systems, sinusoidal (180°) commutation mode is used to minimize acoustic noise and torque ripple. Jitter caused by non-ideal Hall placement and matching can be eliminated once constant speed is reached by switching from three Hall sensor phases to just a single Hall sensor.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8308EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 12 mA
Operating Supply Voltage: 8.5 V to 32 V
Output Current: 130 mA
Package / Case: VQFN-40
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushless DC Motor Controllers
Series: DRV8308
Subcategory: PMIC-Power Management ICs
Type: 3 Phase
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем