DRV8802PWPR, Motor / Motion / Ignition Controllers & Drivers 1.6A Dual Brushed DC motor Driver

DRV8802PWPR, Motor / Motion / Ignition Controllers & Drivers 1.6A Dual Brushed DC motor Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.950 руб.
от 100 шт.701 руб.
от 250 шт.618.61 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8004693994
Артикул: DRV8802PWPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

Технические параметры

Brand: Texas Instruments
Development Kit: DRV8802EVM
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Current Regulation, Multi H-bridge
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 8 mA
Operating Supply Voltage: 8.2 V to 45 V
Output Current: 1.6 A
Package / Case: HTSSOP-28
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Rds On - Drain-Source Resistance: 1.25 Ohms
Series: DRV8802
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем