DRV8847PWR, Motor / Motion / Ignition Controllers & Drivers 18-V, 2-A dual H-bridge motor driver with current regulation and independen

DRV8847PWR, Motor / Motion / Ignition Controllers & Drivers 18-V, 2-A dual H-bridge motor driver with current regulation and independen
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.480 руб.
от 100 шт.383 руб.
от 250 шт.335.87 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8004694023
Артикул: DRV8847PWR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8847 Dual H-Bridge Motor Driver
Texas Instruments DRV8847 Dual H-Bridge Motor Driver is for industrial applications, home appliances, ePOS printers, and other mechatronic applications. This device can be used for driving two DC motors, a bipolar stepper motor, or other loads such as relays. A simple PWM interface allows easy interface with the controller. The DRV8847 operates off a single power supply and supports a wide input supply range from 2.7 to 18V. The output stage of the driver consists of N-channel power MOSFETs configured as two full H-bridges to drive motor windings or four independent half bridges (in independent bridge interface). A fixed off time controls the peak current in the bridge which can drive a 1A load (2A in parallel mode with proper heat sinking, at 25°C T A ).

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Load Voltage Rating: 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Frequency: 400 kHz
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.7 V to 18 V
Output Current: 2 A
Output Voltage: 5 V
Package / Case: TSSOP-16
Packaging: Reel, Cut Tape
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Stepper Motor Controllers/Drivers
Series: DRV8847
Subcategory: PMIC-Power Management ICs
Type: Half Bridge
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем