DRV8847SEVM

DRV8847SEVM
Изображения служат только для ознакомления,
см. техническую документацию
16 960 руб.
Добавить в корзину 1 шт. на сумму 16 960 руб.
Номенклатурный номер: 8004694024
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
DRV8847xEVM Driver Evaluation Modules (EVMs)
Texas Instruments DRV8847xEVM Driver Evaluation Modules (EVMs) are each an application board that is designed to allow easy evaluation of the DRV8847 or DRV8847S. These devices are an integrated low voltage dual H-bridge driver and highly-configurable power stage for industrial brushed DC, stepper motor, and solenoid applications. These devices have been optimized to control one or two brushed DC motors, a stepper motor, or solenoid loads. These evaluation modules each have an MSP430™ microcontroller and a USB interface chip to communicate with the application GUI provided with the evaluation module. The maximum operating voltage for both of these boards are 18V with a maximum current of 2A (if set to parallel mode).

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.7 V to 18 V
Manufacturer: Texas Instruments
Output Current: 2 A
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: DRV8847S
Type: Motor/Motion Controller & Driver
Вес, г 313.6