DRV8871DDA, Motor / Motion / Ignition Controllers & Drivers 50-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
от 10 шт. —
620 руб.
от 75 шт. —
543 руб.
от 300 шт. —
482.56 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
DRV8x Integrated Motor DriversTexas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Features: | Current Regulation, Integrated Current Sensing |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Frequency: | 100 kHz |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 6.5 V to 45 V |
Output Current: | 3.6 A |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | DRV8871 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Motor Controller Type | Motor Driver |
Operating Current | 10(mA) |
Operating Supply Voltage | 6.5 TO 45(V) |
Operating Supply Voltage (Max) | 45(V) |
Operating Supply Voltage (Min) | 6.5(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | HSOP EP |
Packaging | Rail/Tube |
Rad Hardened | No |
Вес, г | 1.07 |
Техническая документация
Datasheet
pdf, 1859 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Похожие товары