HDC1010YPAR, Board Mount Humidity Sensors LP Digital Humidity Sensor

HDC1010YPAR, Board Mount Humidity Sensors LP Digital Humidity Sensor
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.580 руб.
от 100 шт.495 руб.
от 250 шт.487.24 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8004694055
Артикул: HDC1010YPAR
Бренд: Texas Instruments

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
HDC1010 Digital Humidity Sensor

Texas Instruments HDC1010 Digital Humidity Sensor has an integrated temperature sensor that provides excellent measurement accuracy at very low power. The HDC1010 operates over a wide supply range and is a low-cost, low-power alternative to competitive solutions in a wide range of common applications. The innovative WLCSP package simplifies board design with the use of this ultra-compact package. The sensing element of the Texas Instruments HDC1010 is placed on the bottom part of the device, which makes the device more robust against dirt, dust, and other environmental contaminants. The humidity and temperature sensors are factory calibrated, and the calibration data is stored in the on-chip non-volatile memory.

Технические параметры

Brand: Texas Instruments
Description/Function: Digital humidity sensor with temperature sensor
Factory Pack Quantity: Factory Pack Quantity: 3000
Full Temp Accuracy: +/-0.2 C
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.3 uA
Output Type: Digital
Package / Case: DSBGA-8
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 14 bit
RH Accuracy: +/-2%
RH Range: 0%to 100%
Series: HDC1010
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.04

Техническая документация