HDC1080EVM

HDC1080EVM
Изображения служат только для ознакомления,
см. техническую документацию
17 600 руб.
Добавить в корзину 1 шт. на сумму 17 600 руб.
Номенклатурный номер: 8004694056
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
HDC1080EVM Evaluation Module (EVM) Texas Instruments HDC1080EVM Evaluation Module (EVM) is a plug and play system to test and evaluate the HDC1080 humidity and temperature sensor. The evaluation module utilizes a USB interface for control and data streaming and can be plugged into a PC USB port. Humidity and temperature measurements can be streaming within a matter of seconds after the evaluation module is attached to a PC and the GUI is started. The evaluation module hosts an MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the I2C interface to the HDC1080. The sensor section of the PCB may be separated from the main PCB to support prototyping in a system where the sensor is remotely located from the host controller.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: HDC1080
Type: Humidity, Temperature Sensor
Вес, г 0.29