HDC2022EVM, Temperature Sensor Development Tools

HDC2022EVM, Temperature Sensor Development Tools
Изображения служат только для ознакомления,
см. техническую документацию
21 190 руб.
Добавить в корзину 1 шт. на сумму 21 190 руб.
Номенклатурный номер: 8004694057
Артикул: HDC2022EVM
Бренд: Texas Instruments

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
HDC2022EVM Sensor Evaluation Module (EVM)
Texas Instruments HDC2022EVM Sensor Evaluation Module (EVM) enables designers to evaluate the operation and performance of the HDC2022 relative humidity and temperature sensor. The evaluation module hosts an MSP430F5528 microcontroller as well as the HDC2022. The microcontroller is used to control the HDC2022 and communicate with a host PC through a USB port. The Texas Instruments HDC2022EVM is designed to be broken into two sections if desired. The sensor section can be separated from the microcontroller section so that the user can remotely locate the sensor from the microcontroller section.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Subcategory: Development Tools