INA219BIDCNT, Current & Power Monitors & Regulators 0-Drift,Bi-dir Current/Pwr Mon

Фото 1/2 INA219BIDCNT, Current & Power Monitors & Regulators 0-Drift,Bi-dir Current/Pwr Mon
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.730 руб.
от 100 шт.554 руб.
от 250 шт.522.95 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Посмотреть аналоги4
Номенклатурный номер: 8004694092
Артикул: INA219BIDCNT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
INA219 High-Side Current Shunt & Power Monitor

Texas Instruments INA219 High-Side Current Shunt & Power Monitor with an I²C interface monitors both shunt drop and supply voltage with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables the TI INA219 to provide direct readouts in amperes. An additional multiplying register calculates power in watts. The I²C interface of this TI high-side current shunt and power monitor features 16 programmable addresses. The INA219 is available in two grades: A and B. The B grade version has higher accuracy and higher precision specifications. The INA219 senses across shunts on buses that can vary from 0V to 26V. The device uses a single +3V to +5.5V supply, drawing a maximum of 1mA of supply current. The INA219 operates from -40°C to +125°C.

Технические параметры

Accuracy: 0.5%
Bandwidth: 11 kHz
Brand: Texas Instruments
Development Kit: INA219EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Bi-directional, Programmable Gain
Input Voltage Range: 0 V to 26 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOT-23-8
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current and Power Monitors
Sensing Method: High Side
Series: INA219
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vos - Input Offset Voltage: 50 uV
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 8
Width 1.75mm
Вес, г 0.27

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем