LDC0851HDSGR, Proximity Sensors Differential inductive switch for MCU-less applications 8-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 10 шт. —
260 руб.
от 100 шт. —
188 руб.
от 500 шт. —
152.34 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Sensors\Proximity Sensors
LDC0851 Highly Accurate Inductive SwitchTexas Instruments LDC0851 Highly Accurate Inductive Switch is a close range inductive switch ideal for contactless and robust applications such as presence detection, event counting, and simple buttons. The switch is triggered when a conductive object comes within close proximity of the sensing coil. Hysteresis is included to ensure a reliable switching threshold immune to mechanical vibration. The differential implementation prevents false triggering over environmental factors such as temperature variation or humidity effects. Inductive sensing technology provides reliable and accurate sensing even in the presence of dirt, oil, or moisture making it ideal for use in harsh or dirty environments.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Frequency: | 19 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 3 V |
Output Configuration: | I2C |
Package / Case: | WSON-8 |
Product Category: | Proximity Sensors |
Sensing Method: | Inductive |
Series: | LDC0851 |
Subcategory: | Sensors |
The interface type | - |
Type | Differential Inductive Switch |
Вес, г | 0.01 |